ZPF000000000016206 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000016206

RECP ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DTS20W11-35SN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism and is available with multiple shell materials including stainless steel, aluminum, and composite options. It incorporates environmentally sealed design with scoop-proof features and spring fingers for EMI control, and is offered in various shell plating finishes such as olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE. The B35 insert configuration with 13 contacts provides reliable signal transmission in demanding operational environments where environmental sealing and electromagnetic interference protection are critical requirements.

Search Keywords: ZPF000000000016206

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000016206
Alias/AKA:
DTS20W11-35SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000016206 RoHS compliant?

Yes, ZPF000000000016206 is RoHS compliant.

What is the lead time for ZPF000000000016206?

The standard lead time for ZPF000000000016206 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 98

Can Ship immediately

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$158.72
5
$155.92
10
$154.71
20
$153.50
50
$151.91
100 +
$116.72

Tools/3D Models

Product Guides