ZPF000000000016066
Conn Circular PIN 53 POS Crimp ST Flange Mount 53 Terminal 1 Port
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
Conn Circular PIN 53 POS Crimp ST Flange Mount 53 Terminal 1 Port
Search Keywords: ZPF000000000016066
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000016066
Alias/AKA:
DTS20F23-53PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
23-53
Number of Contacts:
53
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is ZPF000000000016066 discontinued?
Yes, ZPF000000000016066 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ZPF000000000016066 RoHS compliant?
Yes, ZPF000000000016066 is RoHS compliant.
What is the lead time for ZPF000000000016066?
The standard lead time for ZPF000000000016066 is approximately 65 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
