help desk software
ZPF000000000015467 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000015467

A single-module, quick-change modular connector from the DEUTSCH DMC-MD series designed for aerospace cabin systems. ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ZPF000000000015467 is a single-module connector from the DEUTSCH DMC-MD series, providing a modular and reliable connection solution for aerospace applications. Constructed with a nickel-plated composite housing, it operates across a wide temperature range of -55°C to +175°C and is rated for 500 mating cycles. The connector ensures high electrical integrity with an insulation resistance of 5000 MΩ and supports various contact sizes with current ratings up to 46 A for size 8 contacts. Compliant with EN4165, ARINC 809, and BACC65 standards, it is ideal for use in in-flight entertainment (IFE) systems and general cabin networks where its modularity and reliability are critical.

Search Keywords: ZPF000000000015467

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000015467
Alias/AKA:
DMC-MD-80-AW-01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000015467 RoHS compliant?

No, ZPF000000000015467 is not RoHS compliant.

What is the lead time for ZPF000000000015467?

The standard lead time for ZPF000000000015467 is approximately 24 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 5

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$431.39
10
$228.38
15
$160.71
20 +
$157.50

Tools/3D Models

Product Guides