help desk software
ZPF000000000015241 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000015241

TE Connectivity / Deutsch

DMC-M 08-16 SN ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/Deutsch DMC-M 08-16 SN, part number ZPF000000000015241, is a highly reliable and robust connector component designed for demanding applications. Known for its exceptional durability and dependable performance, this connector is part of the Deutsch DMC-M series, which is recognized for its rugged design and suitability for harsh environments. The 08-16 SN model is tailored to meet stringent industry standards, ensuring secure and stable electrical connections in a variety of settings, including automotive, aerospace, and industrial applications. Its user-friendly design allows for easy installation and maintenance, making it an ideal choice for professionals seeking a versatile and long-lasting connector solution. With TE Connectivity's commitment to quality, this part delivers reliability and efficiency, contributing to the overall success of your projects.

Search Keywords: ZPF000000000015241

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000015241
Alias/AKA:
DMC-M08-16SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Termination Method to Wire & Cable:
Crimp
Contact Current Rating (Max):
13 A
Number of Positions:
8
Sealable:
Yes
Packaging Method:
Package
Connector Mounting Type:
Cable Mount (Free-Hanging)
Packaging Quantity:
1
Connector System:
Wire-to-Wire
Contact Type:
Socket
Operating Temperature Range:
-55 – 175 °C, -67 – 347 °F
Wire Size:
20 – 16 AWG, .61 – 1.21 mm²
Centerline (Pitch):
.18 in, 4.62 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data
Primary Product Material:
Composite
Rectangular Connector Insert Type:
Insert for Contacts
Pole Configuration:
8

IN STOCK: 65

Ships today, if you order in

MOQ for out of Stock Qty: 28

Factory Lead-Time 36 Weeks

Qty
Unit Price
1
$42.77
5
$39.51
10
$35.73
28
$34.78
56
$34.11
84
$33.94
111 +
$33.59
Please Note: Tariffs may apply for U.S. shipments