help desk software
ZPF000000000015160 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000015160

TE Connectivity / Deutsch

DMC-M 01-08 BN ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DMC-M01-08BN is a single-module modular connector designed for quick-change connectivity in aircraft IFE and cabin systems. This socket contact module features 1 Size 8 contact with a current rating of 46 A, providing reliable electrical connectivity for high-power applications. The connector is constructed with a nickel-plated composite housing and thermoplastic modules with fluoronated silicone sealing, operating reliably across a temperature range of -55°C to +175°C. It meets stringent aerospace standards including EN4165, ARINC 809, and BACC65 compliance, with environmental sealing, vibration resistance (20 g), and EMI protection. The modular design allows for easy reconfiguration and replacement, supporting 500 mating cycles with excellent durability, making it ideal for demanding aerospace applications requiring flexible, lightweight connectivity solutions.

Search Keywords: ZPF000000000015160

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000015160
Alias/AKA:
DMC-M01-08BN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Termination Method to Wire & Cable:
Crimp
Number of Positions:
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
Packaging Quantity:
1
Contact Type:
Socket
Packaging Method:
Package
Wire Size:
10 – 8 AWG, 6 – 10 mm²
Operating Temperature Range:
-55 – 175 °C, -67 – 347 °F
Circuit Application:
Power, Signal & High Speed Data
Connector & Contact Terminates To:
Wire & Cable
Rectangular Connector Insert Type:
Insert for Contacts
Primary Product Material:
Composite
Pole Configuration:
1

IN STOCK: 389

Can Ship immediately

MOQ for In Stock Qty: 68

MOQ for out of Stock Qty: 68

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
68
$26.35
102
$20.86
136 +
$20.44

Tools/3D Models