ZPF000000000012457
TE Connectivity / DeutschDBAS 70-12-0 SN 090-6117 ...
DESCRIPTION
ZPF000000000012457 is a wire-to-panel circular connector receptacle designed for reliable electrical connections in industrial and high-speed data applications. The connector features a 12-position configuration with a metal shell (aluminum base with cadmium plating) and square flange panel mount design, supporting power, signal, and high-speed data transmission simultaneously. It incorporates a sealable thermosetting insulation housing with push-pull self-locking mating retention, ensuring secure connections in demanding environments. The connector accommodates wire sizes from 20 to 24 AWG with crimp termination, delivering a maximum contact current rating of 7.5 A per position and operating voltage of 115 VDC. With an operating temperature range of -65°C to +200°C and a durability rating of 500 mating cycles, this connector is well-suited for aerospace, automotive, and industrial control systems requiring robust, sealed interconnections.
Search Keywords: ZPF000000000012457
SPECIFICATIONS
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
