help desk software
ZPF000000000009042 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000009042

TE Connectivity / Deutsch

983-6SE 28-06 S6 L-A1325 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-6SE28-06S6L-A1325 is a sealed plug connector from the DEUTSCH 983 Series designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a size 28 shell with 6 contacts arranged in a standard configuration, providing robust electrical connectivity for critical applications. The connector is constructed with stainless steel materials and incorporates a square flange mounting style with 4 mounting holes (Ø 3.80 ± 0.10), ensuring secure installation on aircraft, military vehicles, and marine vessels. With a maximum weight of 88 grams and a tightening torque specification of 29 m.N maximum, this connector delivers dependable performance in demanding operational conditions where sealed, high-reliability connections are essential.

Search Keywords: ZPF000000000009042

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000009042
Alias/AKA:
983-6SE28-06S6L-A1325
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Positions:
6
Shell Plating Material:
Passivated Stainless Steel Firewall
Contacts Preloaded:
No
Circular Connector Contact Type:
Less Socket
Reverse Gender:
No
Panel Mount Feature:
With
Circular Connector Shell Size:
28
Prewired:
No
Termination Method to Wire & Cable:
Crimp
Factory Installed Backshell:
Without
Number of Signal Positions:
0
Durability Rating:
500 Cycles
Number of Power Positions:
6
Sealable:
Yes
Alignment Keyed:
Clocking
Circular Connector Type:
Plug
Shell Type:
Plug
Assembly Type:
Electrical Connector
Mating Alignment Type:
Keyed
Contact Layout Arrangement:
28 – 6
Keying:
Keyway Polarization 6
Wire Size:
6 – 12 AWG, 3.31 – 13.3 mm²
Mating Alignment:
With
Connector System:
Wire-to-Panel
Hermetically Sealed:
No
Shell Base Material:
Stainless Steel
Circular Connector Insulation Material Type:
Thermoset
Contact Current Rating (Max):
60 A
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Approved Standards:
BACC63 , EN2997 , ESC10
Mating Retention:
With
Shielded:
Yes
Accessory Color:
Natural
Mating Retention Type:
Threaded
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data
Product Type:
Connector Assembly

IN STOCK: 25

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$1,314.95
3
$925.34
4 +
$906.83