help desk software
ZPF000000000008957 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000008957

TE Connectivity / Deutsch

983-6SE 20-25 S6 L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-6SE20-25S6L is a sealed plug connector from the DEUTSCH 983 Series designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a size 20 shell with 25 contacts arranged in a 20-contact size 20 configuration, meeting EN2997 and ESC10 specifications for hermetic sealing and durability. The connector incorporates stainless steel construction with a maximum weight of 51.90 g and operates with a panel nut tightening torque of 25 m.N maximum. The sealed design and robust construction make it ideal for critical applications requiring high reliability in demanding operational conditions such as aircraft systems, military equipment, and marine installations.

Search Keywords: ZPF000000000008957

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000008957
Alias/AKA:
983-6SE20-25S6L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Durability Rating:
500 Cycles
Accessory Color:
Natural
Circular Connector Type:
Plug
Contact Current Rating (Max):
23 A, 7.5 A
Circular Connector Shell Size:
20
Mating Retention:
With
Circular Connector Insulation Material Type:
Thermoset
Shell Type:
Plug
Circular Connector Contact Type:
Less Socket
Approved Standards:
BACC63 , EN2997 , ESC10
Mating Retention Type:
Threaded
Sealable:
Yes
Mating Alignment:
With
Prewired:
No
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Hermetically Sealed:
No
Termination Method to Wire & Cable:
Crimp
Panel Mount Feature:
With
Shielded:
Yes
Reverse Gender:
No
Factory Installed Backshell:
Without
Shell Base Material:
Stainless Steel
Shell Plating Material:
Passivated Stainless Steel Firewall
Mating Alignment Type:
Keyed
Number of Power Positions:
0
Number of Positions:
25
Contact Layout Arrangement:
20 – 25
Number of Signal Positions:
25
Assembly Type:
Electrical Connector
Contacts Preloaded:
No
Keying:
Keyway Polarization 6
Alignment Keyed:
Clocking
Connector System:
Wire-to-Panel
Connector & Contact Terminates To:
Wire & Cable
Product Type:
Connector Assembly
Circuit Application:
Power, Signal & High Speed Data

IN STOCK: 25

Can Ship immediately

MOQ for In Stock Qty: 17

MOQ for out of Stock Qty: 17

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
17
$135.06
25
$96.94
33 +
$95.00