help desk software
ZPF000000000008619 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000008619

983-6S 16-10 PN ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

ZPF000000000008619 is a DEUTSCH 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with contact configurations ranging from 2 to 41 contacts, supporting various contact sizes (12, 16, 20, and 22). Key dimensional specifications include maximum body lengths ranging from 27.38 mm (Size 08) to 55.42 mm (Size 24), with panel nut tightening torques from 7 m.N to 29 m.N depending on connector size. The sealed design and stainless steel construction provide superior corrosion resistance and environmental protection. These connectors are widely used in aircraft systems, military equipment, and marine applications where durability and reliability under extreme conditions are essential.

Search Keywords: ZPF000000000008619

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000008619
Alias/AKA:
983-6S-16-10-PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
FR
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Accessory Color:
Natural

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000008619 RoHS compliant?

Yes, ZPF000000000008619 is RoHS compliant.

What is the lead time for ZPF000000000008619?

The standard lead time for ZPF000000000008619 is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
7
$202.10
14
$124.37
21
$98.46
28 +
$96.49