help desk software
ZPF000000000008458 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000008458

TE Connectivity / Deutsch

983-6RS 18-02 SN-L-A1325 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The 983-6RS18-02SN-L-A1325 is a sealed plug connector from the DEUTSCH 983 Series designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a shell size 18 with a 2-contact arrangement (18-02 configuration) using Quadrax or K6 contacts, and includes female (S) contact type with N key orientation. The connector is supplied without contacts (L designation) and is constructed for square flange mounting with four mounting holes. It is engineered to meet ASD-STAN and EN2997 specifications, providing robust sealing and durability for critical applications requiring high-reliability interconnection in demanding operational conditions.

Search Keywords: ZPF000000000008458

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000008458
Alias/AKA:
983-6RS18-02SN-L-A1325
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Circular Connector Shell Size:
18
Circular Connector Contact Type:
Less Socket
Hermetically Sealed:
No
Shell Plating Material:
Nickel
Mating Retention:
With
Assembly Type:
Electrical Connector
Shielded:
Yes
Contact Layout Arrangement:
18 – 2
Connector System:
Wire-to-Panel
Keying:
Keyway Polarization N
Shell Base Material:
Aluminum
Mating Alignment Type:
Keyed
Approved Standards:
EN2997
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Contacts Preloaded:
No
Accessory Color:
Natural
Alignment Keyed:
Clocking
Mating Retention Type:
Threaded
Termination Method to Wire & Cable:
Crimp
Contact Current Rating (Max):
60 A
Factory Installed Backshell:
Without
Reverse Gender:
No
Sealable:
Yes
Circular Connector Insulation Material Type:
Thermoset
Wire Size:
6 – 12 AWG, 3.31 – 13.3 mm²
Circular Connector Type:
Plug
Mating Alignment:
With
Number of Power Positions:
2
Durability Rating:
500 Cycles
Prewired:
No
Number of Positions:
2
Shell Type:
Plug
Connector Mounting Type:
Panel Mount
Number of Signal Positions:
0
Product Type:
Connector Assembly
Circuit Application:
Power, Signal & High Speed Data
Connector & Contact Terminates To:
Wire & Cable

IN STOCK: 22

Can Ship immediately

You may purchase all in-stock quantity of 22

Stock lot only: 22

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
1
$721.182
40 +
$655.620