help desk software
ZPF000000000008436 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000008436

TE Connectivity / Deutsch

983-6RS 14-12 SN-L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-6RS14-12SN-L is a sealed plug connector from the DEUTSCH 983 Series designed for extreme reliability in harsh aerospace, defense, and marine applications. This connector features a shell size 12 with a 12-03 arrangement providing 12 contacts in size 16 configuration, and incorporates female contacts (S designation) with N-key orientation. The connector is constructed with stainless steel materials and includes a square flange mounting style with four mounting holes (Ø 3.20 ± 0.10 mm), offering robust mechanical integrity and environmental sealing. Key dimensional specifications include a maximum flange width of 26.32 mm, depth of 20.62 mm, and a tightening torque of 12 m.N maximum for panel nut installation. This sealed connector is ideal for mission-critical systems requiring sealed, reliable interconnections in demanding aerospace and military environments.

Search Keywords: ZPF000000000008436

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000008436
Alias/AKA:
983-6RS14-12SN-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Base Material:
Aluminum
Mating Alignment:
With
Shielded:
Yes
Hermetically Sealed:
No
Sealable:
Yes
Prewired:
No
Approved Standards:
EN2997
Alignment Keyed:
Clocking
Contact Layout Arrangement:
14 – 12
Circular Connector Shell Size:
14
Mating Retention:
With
Mating Alignment Type:
Keyed
Number of Power Positions:
0
Mating Retention Type:
Threaded
Shell Plating Material:
Nickel
Assembly Type:
Electrical Connector
Reverse Gender:
No
Circular Connector Insulation Material Type:
Thermoset
Accessory Color:
Natural
Contacts Preloaded:
No
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Factory Installed Backshell:
Without
Connector System:
Wire-to-Panel
Number of Positions:
12
Keying:
Keyway Polarization N
Circular Connector Type:
Plug
Shell Type:
Plug
Contact Current Rating (Max):
13 A, 7.5 A
Termination Method to Wire & Cable:
Crimp
Connector Mounting Type:
Panel Mount
Circular Connector Contact Type:
Less Socket
Number of Signal Positions:
12
Durability Rating:
500 Cycles
Product Type:
Connector Assembly
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data

IN STOCK: 22

Can Ship immediately

You may purchase all in-stock quantity of 22

Stock lot only: 22

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$89.716
50 +
$81.560