help desk software
ZPF000000000008044 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000008044

TE Connectivity / Deutsch

983-3KE-C 16 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-3KE-C16 is a sealed square flange receptacle connector from the DEUTSCH 983 Series, engineered for extreme reliability in harsh aerospace, defense, and marine environments. This stainless steel connector features a keyed (KE) design with a 16-size shell, providing secure mating and preventing incorrect connections. The connector supports multiple contact arrangements and is designed to accommodate standard and fire-resistant cables per EN 2234 specifications, with maximum permissible current ratings ranging from 3.0 to 23.0 amperes depending on contact size and configuration. The sealed construction ensures protection against moisture and contamination, making it ideal for critical applications in aircraft, military systems, and marine vessels where reliability and durability are paramount.

Search Keywords: ZPF000000000008044

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000008044
Alias/AKA:
983-3KE-C16
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Circular Connector Shell Size:
16
Shell Plating Material:
Passivated Stainless Steel Firewall
Shell Base Material:
Stainless Steel
Shell Type:
Metal
Mating Alignment Type:
Uncoded
Product Type:
Protective Cap

IN STOCK: 30

Can Ship immediately

MOQ for In Stock Qty: 26

MOQ for out of Stock Qty: 26

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
26 +
$152.28