ZPF000000000007781
983-0WS 16-24 PN-L ...
DESCRIPTION
ZPF000000000007781 is a Deutsch 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with contact configurations ranging from 2 to 41 contacts, supporting various contact sizes (12, 16, 20, and 22). Key specifications include dimensional parameters such as maximum body lengths (A Max: 27.38–55.42 mm), maximum widths (B Max: 24.89–52.81 mm), and panel nut tightening torques ranging from 7 m.N to 29 m.N depending on connector size. The connector features stainless steel construction options and is engineered to meet ASD-STAN standards for demanding applications requiring sealed, reliable interconnections in aerospace and military systems.
Search Keywords: ZPF000000000007781
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ZPF000000000007781 RoHS compliant?
Yes, ZPF000000000007781 is RoHS compliant.
What is the lead time for ZPF000000000007781?
The standard lead time for ZPF000000000007781 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 7
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
