help desk software
ZPF000000000007674 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000007674

TE Connectivity / Deutsch

983-0SE 20-28 SY-L

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

983-0SE 20-28 SY-L

Search Keywords: ZPF000000000007674

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007674
Alias/AKA:
983-0SE20-28SY-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Reverse Gender:
No
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Hermetically Sealed:
No
Termination Method to Wire & Cable:
Crimp
Assembly Type:
Electrical Connector
Approved Standards:
BACC63 , EN2997 , ESC10
Mating Retention:
With
Mating Alignment Type:
Keyed
Connector Mounting Type:
Panel Mount
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Mating Retention Type:
Threaded
Contact Current Rating (Max):
23 A, 7.5 A
Circular Connector Insulation Material Type:
Thermoset
Alignment Keyed:
Clocking
Circular Connector Shell Size:
20
Number of Positions:
28
Sealable:
Yes
Keying:
Keyway Polarization Y
Prewired:
No
Factory Installed Backshell:
Without
Connector System:
Wire-to-Panel
Contact Layout Arrangement:
20 – 28
Number of Signal Positions:
28
Circular Connector Contact Type:
Less Socket
Contacts Preloaded:
No
Circular Connector Type:
Receptacle
Shell Type:
Square Flange Receptacle
Shell Base Material:
Stainless Steel
Mating Alignment:
With
Panel Mount Feature Type:
Square Flange
Number of Power Positions:
0
Shielded:
Yes
Shell Plating Material:
Passivated Stainless Steel Firewall
Panel Mount Feature:
With
Accessory Color:
Natural
Durability Rating:
500 Cycles
Product Type:
Connector Assembly
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data

IN STOCK: 14

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$144.11
5
$143.75
9
$143.39
18
$88.24
27
$69.86
36 +
$68.46