DESCRIPTION
The 983-0SE20-25PN-L is a sealed square flange receptacle connector from the DEUTSCH 983 Series, designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a size 20 shell with a 20-25 contact arrangement (19 contacts size 20 and 6 contacts size 12), providing flexible multi-contact capability for complex signal and power distribution. The connector is constructed with stainless steel materials and incorporates sealed design principles to ensure protection against environmental contamination. Key dimensional specifications include a maximum width of 42.63 mm, depth of 44.86 mm, and a panel nut tightening torque of 25 m.N maximum. This connector is ideal for applications requiring high-density interconnections with superior environmental sealing, such as avionics systems, military equipment, and marine subsystems where reliability and durability are paramount.
Search Keywords: ZPF000000000007664
SPECIFICATIONS
IN STOCK: 17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only: 17
MOQ for In Stock Qty: 19
MOQ for out of Stock Qty: 19
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
