help desk software
ZPF000000000007663 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000007663

TE Connectivity / Deutsch

983-0SE 20-25 P6 L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-0SE20-25P6L is a sealed square flange receptacle connector from the DEUTSCH 983 Series, designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a 20-size shell with a 25-contact arrangement (20 contacts size 20 and 5 contacts size 16), providing robust electrical connectivity for critical applications. The receptacle is manufactured to meet EN2997 and ESC10 specifications, ensuring compliance with stringent aerospace standards. Key dimensional characteristics include a maximum width of 42.63 mm, depth of 44.86 mm, and a tightening torque specification of 25 m.N maximum for panel nut installation. The connector is constructed from stainless steel with a maximum weight of 51.90 grams, offering superior corrosion resistance and durability in demanding operational environments. This sealed receptacle is ideal for applications requiring high-reliability interconnection in aircraft, military systems, and marine vessels where environmental sealing and electrical integrity are paramount.

Search Keywords: ZPF000000000007663

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007663
Alias/AKA:
983-0SE20-25P6L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Alignment Keyed:
Clocking
Shell Base Material:
Stainless Steel
Number of Power Positions:
0
Number of Signal Positions:
25
Prewired:
No
Keying:
Keyway Polarization 6
Contacts Preloaded:
No
Assembly Type:
Electrical Connector
Shielded:
Yes
Reverse Gender:
No
Panel Mount Feature Type:
Square Flange
Number of Positions:
25
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Circular Connector Shell Size:
20
Panel Mount Feature:
With
Hermetically Sealed:
No
Contact Layout Arrangement:
20 – 25
Mating Alignment:
With
Mating Retention Type:
Threaded
Circular Connector Contact Type:
Less Pin
Mating Retention:
With
Approved Standards:
BACC63 , EN2997 , ESC10
Termination Method to Wire & Cable:
Crimp
Durability Rating:
500 Cycles
Accessory Color:
Natural
Mating Alignment Type:
Keyed
Sealable:
Yes
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Connector Mounting Type:
Panel Mount
Shell Plating Material:
Passivated Stainless Steel Firewall
Circular Connector Type:
Receptacle
Shell Type:
Square Flange Receptacle
Contact Current Rating (Max):
23 A, 7.5 A
Connector System:
Wire-to-Panel
Circular Connector Insulation Material Type:
Thermoset
Factory Installed Backshell:
Without
Product Type:
Connector Assembly
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data

IN STOCK: 5

Can Ship immediately

You may purchase all in-stock quantity of 5

Stock lot only: 5

MOQ for In Stock Qty: 19

MOQ for out of Stock Qty: 19

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$130.46
19
$118.60
28
$84.95
37 +
$83.25