DESCRIPTION
983-0SE 20-04 SN-L-A1325
Search Keywords: ZPF000000000007661
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007661
Alias/AKA:
983-0SE20-04SN-L-A1325
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Panel Mount Feature:
With
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Contacts Preloaded:
No
Contact Layout Arrangement:
20 – 4
Prewired:
No
Durability Rating:
500 Cycles
Circular Connector Insulation Material Type:
Thermoset
Assembly Type:
Electrical Connector
Shell Plating Material:
Passivated Stainless Steel Firewall
Shell Type:
Square Flange Receptacle
Factory Installed Backshell:
Without
Circular Connector Type:
Receptacle
Shell Base Material:
Stainless Steel
Circular Connector Contact Type:
Less Socket
Reverse Gender:
No
Alignment Keyed:
Clocking
Number of Positions:
4
Connector System:
Wire-to-Panel
Mating Alignment:
With
Sealable:
Yes
Mating Alignment Type:
Keyed
Number of Signal Positions:
0
Mating Retention Type:
Threaded
Contact Current Rating (Max):
60 A
Approved Standards:
BACC63 , EN2997 , ESC10
Panel Mount Feature Type:
Square Flange
Mating Retention:
With
Wire Size:
6 – 12 AWG, 3.31 – 13.3 mm²
Keying:
Keyway Polarization N
Termination Method to Wire & Cable:
Crimp
Hermetically Sealed:
No
Accessory Color:
Natural
Number of Power Positions:
4
Connector Mounting Type:
Panel Mount
Shielded:
Yes
Circular Connector Shell Size:
20
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data
Product Type:
Connector Assembly
IN STOCK: 37
Can Ship immediately
MOQ for In Stock Qty: 9
MOQ for out of Stock Qty: 9
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
9
+
$472.65
English
Chinese
Spanish
