help desk software
ZPF000000000007635 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000007635

TE Connectivity / Deutsch

983-0SE 18-31 P6 L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-0SE18-31P6L is a sealed square flange receptacle connector from the DEUTSCH 983 Series, designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features an 18-size shell with a 31-contact arrangement (18-31 configuration) using size-20 contacts, providing robust electrical connectivity for critical applications. The connector incorporates sealed design principles to protect against environmental contamination and moisture ingress. Key dimensional specifications include a maximum width of 44.86 mm, depth of 41.68 mm, and a panel nut tightening torque of 22 m.N maximum. The stainless steel construction weighs approximately 47.35 grams and meets ASD-STAN aerospace standards. This sealed receptacle is ideal for high-reliability interconnection systems in military aircraft, spacecraft, and marine vessels where durability and environmental sealing are paramount.

Search Keywords: ZPF000000000007635

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007635
Alias/AKA:
983-0SE18-31P6L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Prewired:
No
Reverse Gender:
No
Contacts Preloaded:
No
Number of Power Positions:
0
Alignment Keyed:
Clocking
Shell Base Material:
Stainless Steel
Circular Connector Type:
Receptacle
Circular Connector Insulation Material Type:
Thermoset
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Hermetically Sealed:
No
Circular Connector Shell Size:
18
Termination Method to Wire & Cable:
Crimp
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Panel Mount Feature:
With
Number of Positions:
31
Connector Mounting Type:
Panel Mount
Contact Layout Arrangement:
18 – 31
Circular Connector Contact Type:
Less Pin
Factory Installed Backshell:
Without
Accessory Color:
Natural
Mating Alignment Type:
Keyed
Number of Signal Positions:
31
Shielded:
Yes
Shell Plating Material:
Passivated Stainless Steel Firewall
Contact Current Rating (Max):
7.5 A
Durability Rating:
500 Cycles
Panel Mount Feature Type:
Square Flange
Mating Alignment:
With
Sealable:
Yes
Assembly Type:
Electrical Connector
Approved Standards:
BACC63 , EN2997 , ESC10
Connector System:
Wire-to-Panel
Mating Retention Type:
Threaded
Shell Type:
Square Flange Receptacle
Keying:
Keyway Polarization 6
Mating Retention:
With
Circuit Application:
Power, Signal & High Speed Data
Product Type:
Connector Assembly
Connector & Contact Terminates To:
Wire & Cable

IN STOCK: 13

Can Ship immediately

You may purchase all in-stock quantity of 13

Stock lot only: 13

MOQ for In Stock Qty: 21

MOQ for out of Stock Qty: 21

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$103.554
21
$94.140
32
$73.370
42 +
$71.900