ZPF000000000007301 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007301

983-0S 08-03 P6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

ZPF000000000007301 is a DEUTSCH 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with varying contact configurations ranging from 2 to 41 contacts, supporting contact sizes 12, 16, 20, and 22. Key dimensional specifications include overall lengths ranging from 27.38 mm to 55.42 mm (A Max.), with panel nut tightening torques from 7 m.N to 29 m.N depending on connector size. The sealed design and stainless steel construction provide superior corrosion resistance and environmental protection. These connectors are widely used in aircraft systems, military equipment, and marine applications where durability and reliability under extreme conditions are essential.

Search Keywords: ZPF000000000007301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007301
Alias/AKA:
983-0S-08-03-P6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
FR
ECCN:
9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000007301 RoHS compliant?

Yes, ZPF000000000007301 is RoHS compliant.

What is the lead time for ZPF000000000007301?

The standard lead time for ZPF000000000007301 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Ships today, if you order in

MOQ for out of Stock Qty: 21

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$143.73
5
$143.37
10
$143.01
21
$142.66
42
$75.52
63
$53.14
83 +
$52.08