help desk software
ZPF000000000007255 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000007255

TE Connectivity / Deutsch

983-0RS 20-04 PN-L-A1325 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The 983-0RS20-04PN-L-A1325 is a sealed square flange receptacle connector from the DEUTSCH 983 Series, designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a 20-04 arrangement with 4 contacts in size 20 configuration, utilizing Quadrax or K6 contact options for flexible signal transmission. The receptacle incorporates a square flange mounting style with 4 mounting holes (Ø 3.20 ± 0.10 for sizes 08 to 22), stainless steel construction for corrosion resistance, and is rated for a tightening torque of 25 m.N maximum at the panel nut. The connector's sealed design and robust construction make it ideal for critical applications requiring high reliability, environmental sealing, and compliance with aerospace standards such as EN2997 and ESC10.

Search Keywords: ZPF000000000007255

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007255
Alias/AKA:
983-0RS20-04PN-L-A1325
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Circular Connector Type:
Receptacle
Shell Base Material:
Aluminum
Hermetically Sealed:
No
Mating Alignment:
With
Assembly Type:
Electrical Connector
Connector System:
Wire-to-Panel
Panel Mount Feature Type:
Square Flange
Shielded:
Yes
Reverse Gender:
No
Connector Mounting Type:
Panel Mount
Keying:
Keyway Polarization N
Mating Retention:
With
Accessory Color:
Natural
Shell Type:
Square Flange
Mating Retention Type:
Threaded
Number of Power Positions:
4
Circular Connector Contact Type:
Less Pin
Termination Method to Wire & Cable:
Crimp
Wire Size:
6 – 12 AWG, 3.31 – 13.3 mm²
Approved Standards:
EN2997
Factory Installed Backshell:
Without
Durability Rating:
500 Cycles
Mating Alignment Type:
Keyed
Number of Signal Positions:
0
Sealable:
Yes
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Circular Connector Insulation Material Type:
Thermoset
Alignment Keyed:
Clocking
Contact Current Rating (Max):
60 A
Panel Mount Feature:
With
Shell Plating Material:
Nickel
Number of Positions:
4
Prewired:
No
Contact Layout Arrangement:
20 – 4
Contacts Preloaded:
No
Circular Connector Shell Size:
20
Circuit Application:
Power, Signal & High Speed Data
Product Type:
Connector Assembly
Connector & Contact Terminates To:
Wire & Cable

IN STOCK: 7

Can Ship immediately

MOQ for In Stock Qty: 6

MOQ for out of Stock Qty: 6

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
3
$742.05
6
$392.85
9
$276.45
11 +
$270.92