help desk software
ZPF000000000007152 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007152

983-0KE-PR 16 ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZPF000000000007152 is a DEUTSCH 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with various contact configurations ranging from 2 to 41 contacts, supporting contact sizes 12, 16, 20, and 22. Key specifications include dimensional parameters such as maximum body lengths (A Max.) ranging from 27.38 mm to 55.42 mm, maximum diameters (B Max.) from 24.89 mm to 52.81 mm, and panel nut tightening torques from 7 m.N to 29 m.N depending on connector size. The connector features stainless steel construction with weights ranging from 29 g to 122 g, ensuring durability and corrosion resistance in demanding applications. These sealed connectors are ideal for aircraft systems, military equipment, and marine installations where environmental sealing and high reliability are critical requirements.

Search Keywords: ZPF000000000007152

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000007152
Alias/AKA:
983-0KE-PR-16
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000007152 RoHS compliant?

Yes, ZPF000000000007152 is RoHS compliant.

What is the lead time for ZPF000000000007152?

The standard lead time for ZPF000000000007152 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 14

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
14
$218.89
28
$115.88
42
$81.55
55 +
$79.92