help desk software
ZPF000000000005182 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000005182

TE Connectivity / Deutsch

910 KS 16 A ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

910KS16A is a military-grade pin contact designed for use with MIL-DTL-38999 Series III and IV connectors. This contact is rated for 16 AWG wire and features a 16 contact size designation. The contact is compatible with multiple insertion/removal tools (M81969 slash numbers /14-03 and /8-07) and supports crimping with M22520 slash numbers /2-01 and /4-01, with positioner options /2-35 and /4-02. The contact is manufactured with gold/nickel (Au/Ni) plating to ensure reliable performance in harsh aerospace, defense, and marine environments. These contacts are engineered to withstand 1500 insertion/withdrawal cycles, providing enhanced durability and long service life in demanding mil-spec applications.

Search Keywords: ZPF000000000005182

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000005182
Alias/AKA:
910KS16A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Current Rating (Max):
13 A
Compatible With Wire & Cable Type:
Discrete Wire
Termination Method to Wire & Cable:
Crimp
Contact Mating Area Plating Material:
Gold
Sealable:
Yes
Contact Type:
Socket
Contact Retention Type within Housing:
Spring
Wire Size:
20 – 16 AWG
Wire Contact Termination Area Plating Material:
Gold
Contact Retention Within Housing:
With
Contact Base Material:
Copper Alloy
Operating Voltage:
115 VAC, 115 VDC
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data
Contact Size:
Size 16

IN STOCK: 132

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 150

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$17.49
598 +
$15.90

Tools/3D Models

Product Guides