DESCRIPTION
901-20 RD 19-0 PN
Search Keywords: ZPF000000000004801
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000004801
Alias/AKA:
901-20RD19-0PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shielded:
No
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Contact Current Rating (Max):
5 A
Number of Signal Positions:
19
Circular Connector Contact Type:
Pin
Alignment Keyed:
Clocking
Circuit Application:
Signal
Shell Type:
Metal
Shell Base Material:
Aluminum
Number of Power Positions:
0
Polarization Code:
N
Contact Layout Arrangement:
19 – 0
Mating Alignment Type:
Polarization
Circular Connector Shell Size:
19
Wire Size:
18 – 24 AWG, .22 – .96 mm²
Circular Connector Type:
Plug
Sealable:
Yes
Hermetically Sealed:
No
Connector Mounting Type:
Panel Mount
Product Type:
Connector Assembly
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$1,386.96
10
$1,383.49
25
$1,380.04
50
$1,376.59
100
$703.10
150
$478.60
200
+
$469.03
English
Chinese
Spanish
