ZPF000000000003685 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000003685

732-8020-03 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZPF000000000003685 is a DMC-MD series modular connector designed for 4th generation cabin networks in aerospace applications. The connector features flexible modularity with crimp and PCB contacts ranging from size 24 to size 8, supporting signal, coaxial, Quadrax, power, and optical contacts with high-speed Ethernet module capability. It operates across a temperature range of -55°C to +175°C with a durability rating of 500 mating cycles, salt spray resistance of 500 hours, and insulation resistance of 5000 MO. The housing is constructed from composite material with nickel plating, while crimp and PCB contacts are copper alloy with gold plating over nickel. Contact current ratings vary by size, from 3 A (size 24) to 46 A (size 8), with EMI shielding performance ranging from 50 dB at 100 MHz to 30 dB at 1000 MHz. This connector is ideal for in-flight entertainment systems, cabin systems, and avionics applications where quick reconfiguration and reliable modular connectivity are essential.

Search Keywords: ZPF000000000003685

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000003685
Alias/AKA:
732-8020-03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000003685 RoHS compliant?

Yes, ZPF000000000003685 is RoHS compliant.

What is the lead time for ZPF000000000003685?

The standard lead time for ZPF000000000003685 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 563

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$19.46
50
$19.41
100
$19.36
250
$19.32
500
$10.19
750
$7.01
1,000 +
$6.87