help desk software
ZPF000000000001251 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000001251

TE Connectivity / Deutsch

097-0234-20 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/DEUTSCH part ZPF000000000001251, also known by its short description 097-0234-20, is a high-quality, reliable connector component designed to meet the demanding needs of diverse industrial applications. Renowned for its durability and robust performance, this component ensures optimal connectivity in challenging environments. Ideal for automotive, aerospace, and heavy equipment applications, it offers excellent resistance to vibrations, moisture, and temperature variations, making it a top choice for professionals seeking dependable electrical connections. Engineered with precision, this DEUTSCH connector facilitates easy installation and maintenance, providing long-lasting service life and consistent performance. Whether you're upgrading existing systems or developing new solutions, trust in the quality and expertise of TE Connectivity's DEUTSCH connectors to deliver superior results.

Search Keywords: ZPF000000000001251

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000001251
Alias/AKA:
097-0234-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Retention Type within Housing:
Spring
Contact Mating Area Plating Material:
Gold
Wire Contact Termination Area Plating Material:
Gold
Compatible With Wire & Cable Type:
Discrete Wire
Termination Method to Wire & Cable:
Crimp
Contact Retention Within Housing:
With
Contact Current Rating (Max):
7.5 A
Contact Type:
Socket
Sealable:
Yes
Contact Base Material:
Copper Alloy
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Wire Size:
24 – 20 AWG, .25 – .6 mm²
Operating Voltage:
115 VAC, 115 VDC
Circuit Application:
Power, Signal & High Speed Data
Connector & Contact Terminates To:
Wire & Cable
Barrel Type:
Closed
Contact Size:
Size 20

IN STOCK: 893

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 365

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
10
$7.99
100
$7.97
250
$7.95
365
$7.93
729
$4.21
1,094
$2.96
1,458 +
$2.90

Tools/3D Models

Product Guides