help desk software
ZPF000000000000339 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000000339

TE Connectivity / Deutsch

006-0912-16 A

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

006-0912-16 A

Search Keywords: ZPF000000000000339

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000000339
Alias/AKA:
006-0912-16A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Base Material:
Copper Alloy
Contact Retention Within Housing:
With
Contact Mating Area Plating Material:
Gold
Contact Current Rating (Max):
13 A
Contact Retention Type within Housing:
Spring
Termination Method to Wire & Cable:
Crimp
Contact Type:
Socket
Sealable:
Yes
Compatible With Wire & Cable Type:
Discrete Wire
Wire Contact Termination Area Plating Material:
Gold
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire Size:
20 – 16 AWG, .6 – 1.2 mm²
Operating Voltage:
115 VAC, 115 VDC
Circuit Application:
Power, Signal & High Speed Data
Connector & Contact Terminates To:
Wire & Cable
Barrel Type:
Closed
Contact Size:
Size 16

IN STOCK: 99

Can Ship immediately

You may purchase all in-stock quantity of 99

Stock lot only: 99

Minimum Order Quantity: 1865

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$2.684
1,865
$2.440
2,500
$2.370
5,000
$2.120
7,500 +
$2.090

Tools/3D Models

Product Guides