ZPF000000000000294
006-0910-12 ...
DESCRIPTION
ZPF000000000000294 is a sealed receptacle connector from the DEUTSCH 983 Series designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector features a square flange mounting style with 4 screw holes and is available in multiple sizes ranging from 08 to 28, with corresponding dimensional specifications including flange width (B), center distance (C), and overall length (V). Key technical characteristics include mounting hole diameters of 3.05 ± 0.10 mm for sizes 08 to 22 and 3.80 ± 0.10 mm for sizes 24 and 28, with maximum weights ranging from 19 g to 126 g depending on size and material (stainless steel or aluminum). This connector is widely used in high-reliability applications requiring sealed, multi-contact connections in demanding aerospace and military systems where environmental protection and durability are critical.
Search Keywords: ZPF000000000000294
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ZPF000000000000294 RoHS compliant?
Yes, ZPF000000000000294 is RoHS compliant.
What is the lead time for ZPF000000000000294?
The standard lead time for ZPF000000000000294 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 23
Ships today, if you order in
MOQ for out of Stock Qty: 30
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
