YE-UC-211942A-0000 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YE-UC-211942A-0000

MU RECEPTACLE CONTROL ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 27P-REC-1-01 is a 27-pin MU receptacle connector designed for trainline wire control and communications in locomotive and rail vehicle applications. It features a rated current of 30 A and service voltage of 600 V DC, with an aluminum shell and silver-plated crimp contacts for reliable signal transmission. The connector accommodates three 10 AWG leads with all other leads being 12 AWG or 14 AWG, and operates across a temperature range of -40°C to 110°C with 250 hours salt spray resistance per AAR-S-512 specification. The black-colored receptacle is intermateable with other major brands adhering to AAR-S-512, APTA RP-E-017-99, and APTA RP-E-019-99 standards, making it ideal for conveying control and indication signals such as door controls, public address, and brake indications across multiple rail vehicles from a single control point.

Search Keywords: YEUC211942A0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YE-UC-211942A-0000
Alias/AKA:
27P-REC-1-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is YE-UC-211942A-0000 discontinued?

Yes, YE-UC-211942A-0000 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is YE-UC-211942A-0000 RoHS compliant?

Yes, YE-UC-211942A-0000 is RoHS compliant.

What is the lead time for YE-UC-211942A-0000?

The standard lead time for YE-UC-211942A-0000 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$539.96
3
$505.35
5 +
$497.77

Tools/3D Models

Product Guides