DESCRIPTION
PLUG ASSY
Search Keywords: YDTS26Z2335SNV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26Z23-35SNV001
Alias/AKA:
DTS26Z23-35SN[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Number of Positions:
100
Contact Current Rating (Max):
5 A
Connector System:
Cable-to-Panel
Connector Mounting Type:
Panel Mount
Sealable:
Yes
Hermetically Sealed:
No
Contact Layout Arrangement:
23 – 35
Mating Retention:
With
Number of Signal Positions:
100
Mating Alignment Type:
Keyed
Reverse Gender:
No
Alignment Keyed:
Clocking
Circuit Application:
Signal
Number of Power Positions:
0
Wire Size:
28 – 22 AWG, .08 – .33 mm²
Shielded:
Yes
Shell Type:
Straight Plug
Shell Plating Material:
Black Zinc Nickel
Polarization Code:
N
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Shell Base Material:
Aluminum 6061-T6
Circular Connector Type:
Plug
Circular Connector Contact Type:
Socket
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Contacts Preloaded:
No
Product Type:
Connector Assembly
Circular Connector Shell Size:
23
Connector & Contact Terminates To:
Wire & Cable
Shell Size:
23
Insulation Material:
Hard Dielectric/Silicone
Shell Material:
Aluminum 6061-T6
Wire/Cable Size:
28 – 22 AWG, .08 – .33 mm²
Contact Type:
Socket
Connector Style:
Plug
Preloaded:
No
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 65 Weeks
Price (USD)
Qty
Unit Price
1
$1,677.96
5
$1,673.77
10
$1,669.58
16
$1,665.41
31
$878.05
47
$591.33
62
+
$579.50
English
Chinese
Spanish
