DESCRIPTION
YDTS26Z15-19PNV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with shell size 19 (F designation) and composite shell material with black zinc-nickel plating. It supports multiple contact sizes (23, 22, 20, 16, 12, 10, 8) with a maximum of 187 signal contacts, offering flexible insert arrangements including crimp, solder cup, and PCB tail contact styles. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, provides environmentally sealed construction with scoop-proof design, and includes optional hermetic and filter versions with spring fingers for EMI control. With 500 mating cycles durability and available higher durability versions, this connector is ideal for demanding applications requiring reliable electrical connectivity in extreme conditions.
Search Keywords: YDTS26Z1519PNV001
SPECIFICATIONS
IN STOCK: 26
Can Ship immediately
Factory Lead-Time 65 Weeks
English
Chinese
Spanish
