YDTS26Z11-98PNV001
TE Connectivity / DeutschPLUG ASSY
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PLUG ASSY
Search Keywords: YDTS26Z1198PNV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26Z11-98PNV001
Alias/AKA:
DTS26Z11-98PN[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Number of Signal Positions:
6
Circuit Application:
Signal
Number of Power Positions:
0
Reverse Gender:
No
Contact Layout Arrangement:
11 – 98
Connector System:
Cable-to-Panel
Polarization Code:
N
Shielded:
Yes
Number of Positions:
6
Contact Current Rating (Max):
7.5 A
Mating Retention:
With
Shell Plating Material:
Black Zinc Nickel
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Mating Alignment Type:
Keyed
Sealable:
Yes
Wire Size:
24 – 20 AWG, .2 – .52 mm²
Shell Type:
Straight Plug
Alignment Keyed:
Clocking
Hermetically Sealed:
No
Product Type:
Connector Assembly
Contacts Preloaded:
No
Shell Base Material:
Aluminum 6061-T6
Circular Connector Shell Size:
11
Circular Connector Contact Type:
Pin
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Connector Mounting Type:
Panel Mount
Circular Connector Type:
Plug
Connector & Contact Terminates To:
Wire & Cable
Shell Size:
11
Insulation Material:
Hard Dielectric/Silicone
Shell Material:
Aluminum 6061-T6
Connector Style:
Plug
Wire/Cable Size:
24 – 20 AWG, .2 – .52 mm²
Preloaded:
No
Contact Type:
Pin
IN STOCK: 23
Can Ship immediately
Factory Lead-Time 65 Weeks
Price (USD)
Qty
Unit Price
1
$500.16
10
$498.90
25
$497.66
54
$496.41
107
$255.92
161
$173.66
214
+
$170.19
English
Chinese
Spanish
