YDTS26W17-06PNC130 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YDTS26W17-06PNC130

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

D38999/26WE6PN is a MIL-DTL-38999 Series III straight plug connector designed for rugged, harsh environment subminiature applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and scoop-proof design for enhanced reliability. It supports multiple shell materials including stainless steel, aluminum, and composite options, with various plating finishes such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium to meet specific corrosion resistance requirements. The connector operates across a wide temperature range of -65°C to +200°C (depending on shell finish), accommodates up to 187 maximum signal contacts with AS39029 contact types available in crimp, solder cup, and PCB tail styles, and provides 500 mating cycles durability with higher durability versions available. This connector is ideal for applications requiring environmentally sealed connections with EMI control through spring fingers, making it suitable for demanding aerospace, defense, and marine systems.

Search Keywords: YDTS26W1706PNC130

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26W17-06PNC130
Alias/AKA:
D38999/26WE6PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is YDTS26W17-06PNC130 discontinued?

Yes, YDTS26W17-06PNC130 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is YDTS26W17-06PNC130 RoHS compliant?

No, YDTS26W17-06PNC130 is not RoHS compliant.

What is the lead time for YDTS26W17-06PNC130?

The standard lead time for YDTS26W17-06PNC130 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 52

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$184.34
2
$176.96
8
$169.89
20
$163.09
61 +
$156.57

Tools/3D Models

Product Guides