DESCRIPTION
DTS Aluminum Circular Connector
Search Keywords: YDTS26F1304JNV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26F13-04JNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Layout Arrangement:
13 – 4
Shell Plating Material:
Electroless Nickel
Alignment Keyed:
Clocking
Sealable:
Yes
Contacts Preloaded:
No
Number of Positions:
4
Circular Connector Contact Type:
Socket
Hermetically Sealed:
No
Connector System:
Cable-to-Panel
Circuit Application:
Signal
Connector Mounting Type:
Panel Mount
Wire Size:
20 – 16 AWG, .52 – 1.31 mm²
Mating Retention:
With
Contact Current Rating (Max):
13 A
Polarization Code:
N
Shielded:
No
Circular Connector Shell Size:
13
Shell Type:
Straight Plug
Mating Alignment Type:
Keyed
Number of Power Positions:
0
Shell Base Material:
Aluminum
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Number of Signal Positions:
4
Connector & Contact Terminates To:
Wire & Cable
Durability Rating:
1500 Cycles
Product Type:
Connector Assembly
Circular Connector Type:
Plug
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 65 Weeks
Price (USD)
Qty
Unit Price
2
$75.12
5
$67.03
10
$62.43
25
$57.30
50
$55.01
100
$51.41
250
+
$48.69
English
Chinese
Spanish
