YDTS21Y11-98PBV001 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YDTS21Y11-98PBV001

CONNECTOR, RECEPTACLE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YDTS21Y11-98PBV001 is a MIL-DTL-38999 Series III connector insert assembly designed for rugged, harsh environment subminiature applications. Based on the datasheet context, this product is part of the Deutsch Series III connector line, which features environmentally sealed designs with threaded 360° turn coupling mechanisms. The connector system supports multiple shell materials including stainless steel, aluminum, and composite options, with various plating finishes such as olive drab cadmium, electroless nickel, and nickel PTFE. Key features include scoop-proof design, hermetic versions, filter versions, and spring fingers for EMI control. These connectors are widely used in aerospace, defense, and marine applications where environmental sealing and reliable performance in demanding conditions are essential.

Search Keywords: YDTS21Y1198PBV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS21Y11-98PBV001
Alias/AKA:
DTS21Y11-98PB[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is YDTS21Y11-98PBV001 RoHS compliant?

Yes, YDTS21Y11-98PBV001 is RoHS compliant.

What is the lead time for YDTS21Y11-98PBV001?

The standard lead time for YDTS21Y11-98PBV001 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$256.16
5
$255.53
10
$254.89
25
$254.25
50
$134.19
75
$92.28
100 +
$90.43

Tools/3D Models

Product Guides