YDTS20Z13-98SNV001
TE Connectivity / DeutschRECP ASSY
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
RECP ASSY
Search Keywords: YDTS20Z1398SNV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20Z13-98SNV001
Alias/AKA:
DTS20Z13-98SN[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack:
1
Hermetically Sealed:
No
Number of Signal Positions:
10
Circuit Application:
Power & Signal
Number of Power Positions:
0
Shielded:
Yes
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Contact Current Rating (Max):
7.5 A
Contacts Preloaded:
No
Contact Layout Arrangement:
Circular
Product Type:
Connector Assembly
Number of Positions:
10
Shell Plating Material:
Black Zinc Nickel
Reverse Gender:
No
Connector & Contact Terminates To:
Wire & Cable
Sealable:
Yes
Shell Type:
Square Flange Receptacle
Alignment Keyed:
Clocking
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Circular Connector Type:
Receptacle
Polarization Code:
Normal
Mating Retention:
Without
Circular Connector Shell Size:
C (13)
Shell Base Material:
Aluminum
Wire Size:
18 – 24 AWG, .25 – 1.04 mm²
Centerline (Pitch):
.1 in, .06 mm
Mating Alignment Type:
Polarization
Connector Mounting Type:
Panel Mount
Connector System:
Wire-to-Wire
Circular Connector Contact Type:
Pin/Socket
IN STOCK: 83
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$743.30
5
$741.44
10
$739.59
13
$737.74
25
$391.88
38
$263.24
50
+
$257.98
English
Chinese
Spanish
