help desk software
YDTS20Y11-35SBV001 by te connectivity / deutsch
Image is representational - see mfr. specs

YDTS20Y11-35SBV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CONNECTOR, RECEPTACLE

Search Keywords: YDTS20Y1135SBV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20Y11-35SBV001
Alias/AKA:
DTS20Y11-35SB[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Solder Cup Socket
Contact Layout Arrangement:
11 - 35
Mating Retention Type:
Threaded
Contact Current Rating (Max):
5 A
Circuit Application:
Signal
Alignment Keyed:
0 °
Number of Signal Positions:
13
Shell Size:
B (11)
Number of Power Positions:
0
Shell Material:
Stainless Steel
Hermetically Sealed:
Yes
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire/Cable Size:
22 – 28 AWG
Connector Style:
Square Flange
Preloaded:
No
Sealable:
Yes
Mating Alignment Type:
Keyed
Shell Type:
Square Flange Receptacle
Connector System:
Cable-to-Panel
Polarization Code:
B
Reverse Gender:
Standard
Wire Size:
22 – 28 AWG
Number of Positions:
13
Product Type:
Connector
Insulation Material:
Glass

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$747.45
5
$745.58
10
$743.71
13
$741.85
25
$394.06
38
$264.71
50 +
$259.41

Tools/3D Models

Product Guides