help desk software
YDTS20Y11-05PBV001 by te connectivity / deutsch
Image is representational - see mfr. specs

YDTS20Y11-05PBV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CONNECTOR, RECEPTACLE

Search Keywords: YDTS20Y1105PBV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20Y11-05PBV001
Alias/AKA:
DTS20Y11-05PB[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Shell Material:
Stainless Steel
Shell Size:
B (11)
Circuit Application:
Signal
Contact Layout Arrangement:
11 – 5
Reverse Gender:
Standard
Mating Retention Type:
Threaded
Hermetically Sealed:
Yes
Shell Type:
Square Flange Receptacle
Connector System:
Cable-to-Panel
Sealable:
Yes
Preloaded:
No
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Number of Positions:
5
Number of Power Positions:
0
Number of Signal Positions:
5
Contact Type:
Solder Cup Pin
Connector Style:
Square Flange
Alignment Keyed:
0 °
Insulation Material:
Glass
Mating Alignment Type:
Keyed
Product Type:
Connector
Contact Current Rating (Max):
7.5 A
Wire Size:
20 – 24 AWG
Polarization Code:
B
Wire/Cable Size:
20 – 24 AWG

IN STOCK: 45

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$280.54
5
$279.84
10
$279.14
13
$278.44
25
$153.31
38
$106.46
50 +
$104.33

Tools/3D Models

Product Guides