DESCRIPTION
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y0998PCV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20Y09-98PCV001
Alias/AKA:
DTS20Y09-98PC[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Contact Layout Arrangement:
9 – 98
Polarization Code:
C
Number of Power Positions:
0
Sealable:
Yes
Connector Style:
Square Flange
Contact Current Rating (Max):
7.5 A
Wire Size:
20 – 24 AWG
Mating Alignment Type:
Keyed
Preloaded:
No
Shell Material:
Stainless Steel
Shell Size:
A (09)
Insulation Material:
Glass
Shell Type:
Square Flange Receptacle
Mating Retention Type:
Threaded
Number of Signal Positions:
3
Connector System:
Cable-to-Panel
Number of Positions:
3
Alignment Keyed:
0 °
Hermetically Sealed:
Yes
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Circuit Application:
Signal
Product Type:
Connector
Contact Type:
Solder Cup Pin
Reverse Gender:
Standard
Wire/Cable Size:
20 – 24 AWG
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 26 Weeks
Price (USD)
Qty
Unit Price
1
$270.33
5
$269.65
10
$268.98
13
$268.31
25
$147.73
38
$102.59
50
+
$100.54
English
Chinese
Spanish
