YDTS20W25-19PNV001 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YDTS20W25-19PNV001

RECP ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YDTS20W25-19PNV001 is a MIL-DTL-38999 Series circular connector designed for harsh aerospace, defense, and marine environments. This 19-position connector features precisely defined contact locations with X and Y axis coordinates ranging from -0.377 to +0.397 inches, enabling reliable signal, power, and control transmission. The connector is engineered to withstand demanding operational conditions while maintaining consistent electrical and mechanical performance. Applications include aircraft systems, military equipment, and marine platforms where rugged, high-reliability interconnection is essential.

Search Keywords: YDTS20W2519PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20W25-19PNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is YDTS20W25-19PNV001 RoHS compliant?

Yes, YDTS20W25-19PNV001 is RoHS compliant.

What is the lead time for YDTS20W25-19PNV001?

The standard lead time for YDTS20W25-19PNV001 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 92

Can Ship immediately

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$756.76
5
$754.87
10
$752.98
27
$751.10
54
$383.63
81
$261.14
107 +
$255.92