help desk software
YDTS20W15-05SBV001 by te connectivity / deutsch
Image is representational - see mfr. specs

YDTS20W15-05SBV001

TE Connectivity / Deutsch

RECP ASSY

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RECP ASSY

Search Keywords: YDTS20W1505SBV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20W15-05SBV001
Alias/AKA:
DTS20W15-05SB[V001]
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Sealable:
Yes
Product Type:
Connector Assembly
Hermetically Sealed:
No
Mating Alignment Type:
Polarization
Connector System:
Wire-to-Wire
Number of Power Positions:
0
Shell Plating Material:
Cadmium O.D.
Shielded:
Yes
Number of Positions:
5
Circular Connector Type:
Receptacle
Shell Type:
Square Flange Receptacle
Shell Base Material:
Aluminum
Centerline (Pitch):
.1 in, .06 mm
Mating Retention:
Without
Alignment Keyed:
Clocking
Circuit Application:
Power & Signal
Contacts Preloaded:
No
Polarization Code:
Normal
Wire Size:
16 – 20 AWG, .61 – 1.21 mm²
Connector Mounting Type:
Panel Mount
Contact Layout Arrangement:
Circular
Circular Connector Shell Size:
D (15)
Circular Connector Contact Type:
Pin/Socket
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Connector & Contact Terminates To:
Wire & Cable
Reverse Gender:
No
Contact Current Rating (Max):
13 A
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Number of Signal Positions:
5

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$512.82
5
$511.54
10
$510.26
25
$508.98
50
$259.97
75
$176.96
100 +
$173.42