DESCRIPTION
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H0935PNV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20H09-35PNV001
Alias/AKA:
DTS20H09-35PN[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Circular Connector Type:
Receptacle
Circuit Application:
Signal
Polarization Code:
N
Contacts Preloaded:
No
Reverse Gender:
No
Number of Power Positions:
0
Connector System:
Cable-to-Panel
Circular Connector Contact Type:
Solder Cup Pin
Circular Connector Shell Size:
A (09)
Number of Positions:
6
Circular Connector Insulation Material Type:
Glass
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
5 A
Wire Size:
22 AWG
Contact Layout Arrangement:
A35 (09-35)
Mating Retention Type:
Threaded
Product Type:
Connector
Alignment Keyed:
0 °
Hermetically Sealed:
Yes
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Shell Base Material:
Stainless Steel
Sealable:
Yes
Number of Signal Positions:
6
IN STOCK: 12
Can Ship immediately
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
1
$316.38
5
$315.59
10
$314.80
13
$314.01
25
$172.89
38
$120.06
50
+
$117.66
English
Chinese
Spanish
