YDL66R-22-55SNC012 by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

YDL66R-22-55SNC012

Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

YDL66R-22-55SNC012 is a Deutsch MIL-C-83723 Series 3 bayonet-coupled circular connector plug designed for military and aerospace interconnection applications. This connector features socket contacts and accommodates a 22-size insert arrangement with 55 number 20 contacts, providing high-density signal transmission capability. The connector is constructed with Class R finish for enhanced corrosion resistance and is rated for use in demanding defense and aerospace environments where reliable electrical interconnection is critical. The bayonet coupling mechanism ensures secure mating and quick disconnect capability, making it ideal for field-replaceable applications in aircraft, missiles, and ground support equipment.

Search Keywords: YDL66R2255SNC012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDL66R-22-55SNC012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is YDL66R-22-55SNC012 discontinued?

Yes, YDL66R-22-55SNC012 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is YDL66R-22-55SNC012 RoHS compliant?

Yes, YDL66R-22-55SNC012 is RoHS compliant.

What is the lead time for YDL66R-22-55SNC012?

The standard lead time for YDL66R-22-55SNC012 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 35

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$231.54
3 +
$223.38

Tools/3D Models

Product Guides