YDL66R-14-12SNC019 by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

YDL66R-14-12SNC019

Circular Connector Bayonet Coupling Plug 12 Position Socket Contact Cable Mount Crimp ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

YDL66R-14-12SNC019 is a Deutsch DL Series bayonet-coupling circular connector designed for rugged aerospace, defense, and high-temperature industrial applications. The connector features weight-saving aluminum construction with triple wire sealing for protection over a wide range of wire diameters, raised moisture barriers around each pin for individual contact sealing, and a rear release crimp contact system for excellent contact stability. It incorporates a closed-entry socket insert for positive pin alignment and visual confirmation of complete coupling. The connector is qualified to MIL-DTL-83723 Series III and is commonly used in military aircraft, commercial aircraft, communications equipment, and high-temperature industrial environments where reliability and environmental resistance are critical.

Search Keywords: YDL66R1412SNC019

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDL66R-14-12SNC019
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is YDL66R-14-12SNC019 discontinued?

Yes, YDL66R-14-12SNC019 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is YDL66R-14-12SNC019 RoHS compliant?

Yes, YDL66R-14-12SNC019 is RoHS compliant.

What is the lead time for YDL66R-14-12SNC019?

The standard lead time for YDL66R-14-12SNC019 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 46

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$30.69
11
$30.12
22
$29.55
43
$28.99
50
$28.42
100
$25.56
250 +
$24.43

Tools/3D Models

Product Guides