YDL64R-22-55PNC012 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YDL64R-22-55PNC012

Conn Miniature Circular PIN 55 POS Crimp ST 55 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

YDL64R-22-55PNC012 is a MIL-C-83723 Series 3 bayonet-coupled circular connector receptacle designed for single-hole mounting in defense and aerospace applications. This connector features socket-type contacts and is part of the Deutsch miniature connector line, which complies with military specifications MIL-C-26482, MIL-C-26500, and MIL-C-38300. The connector supports a 22-contact insert arrangement (22-55 configuration) with 55 number 20 contacts, providing reliable electrical interconnection in demanding environments. Key dimensional specifications include a panel cutout of 1.578 inches (BB dimension) and a maximum flange depth of 0.895 inches, with mounting holes positioned for secure installation. These connectors are widely used in military aircraft, missiles, and aerospace systems where robust, mil-spec compliant interconnection devices are essential for mission-critical applications.

Search Keywords: YDL64R2255PNC012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDL64R-22-55PNC012
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is YDL64R-22-55PNC012 discontinued?

Yes, YDL64R-22-55PNC012 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is YDL64R-22-55PNC012 RoHS compliant?

No, YDL64R-22-55PNC012 is not RoHS compliant.

What is the lead time for YDL64R-22-55PNC012?

The standard lead time for YDL64R-22-55PNC012 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$317.06
2
$311.18
3
$305.31
5
$299.44
30
$293.57
50
$146.79
100
$132.11
250 +
$126.24

Tools/3D Models

Product Guides