YD369-R66-NS300000 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YD369-R66-NS300000

A D369 series 6-position standard receptacle connector with 6 size 20/22 socket contacts and black (normal) keying. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The YD369-R66-NS300000 is a 6-position receptacle connector from the 369 series, designed for high-reliability applications in harsh environments. This standard variant, suitable for altitudes up to 15,000 feet, is constructed from lightweight composite thermoplastic materials and features 6 size 20/22 socket contacts with black (normal) keying. The connector is fully sealed to an IP67 rating, operates across a temperature range of -55°C to +175°C, and includes a scoop-proof interface for blind mating. Its robust, compact, and rectangular design makes it ideal for space-constrained aerospace and industrial applications such as cabin lighting, galley systems, and seat actuation.

Search Keywords: YD369R66NS300000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YD369-R66-NS300000
Alias/AKA:
D369-R66-NS3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is YD369-R66-NS300000 RoHS compliant?

Yes, YD369-R66-NS300000 is RoHS compliant.

What is the lead time for YD369-R66-NS300000?

The standard lead time for YD369-R66-NS300000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

On Order: 100   can ship 12/23/26 

MOQ for out of Stock Qty: 25

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$142.85
5
$142.49
10
$142.14
25
$141.78
50
$75.06
75
$52.82
100 +
$51.76