YAFD50-22-41SWC164 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

YAFD50-22-41SWC164

RECP ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

AFD50-22-41SW-6094 is a 22-pin circular connector plug conforming to MIL-C-26482 Series 2 standards, manufactured by TE Connectivity/Deutsch for aerospace and military applications. The connector features a maximum overall length of 53.35 mm and a body diameter of 31.76 mm, with a maximum cable allowance of 26.15 mm. It is available with nickel plating or olive drab cadmium plating finishes, providing corrosion resistance in demanding environments. The connector supports various mounting configurations including straight cable clamps, 90° end bell cable clamps, potting cups, and thermoshrink sleeve fittings, making it adaptable to diverse installation requirements. This connector is widely used in aerospace, military, and industrial applications where reliable high-density signal transmission and environmental protection are essential.

Search Keywords: YAFD502241SWC164

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YAFD50-22-41SWC164
Alias/AKA:
AFD50-22-41SW-6094
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is YAFD50-22-41SWC164 discontinued?

Yes, YAFD50-22-41SWC164 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is YAFD50-22-41SWC164 RoHS compliant?

Yes, YAFD50-22-41SWC164 is RoHS compliant.

What is the lead time for YAFD50-22-41SWC164?

The standard lead time for YAFD50-22-41SWC164 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 56

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$52.06
7
$51.09
13
$50.13
25
$49.16
50
$48.20
250
$45.87
400 +
$44.94

Tools/3D Models

Product Guides