YACT26JC35PNV00100
TE Connectivity / DeutschACT SERIES PLUG ENVELOPE
RoHS Non-Compliant
Bag Packaging
Discontinued
DESCRIPTION
ACT SERIES PLUG ENVELOPE
Search Keywords: YACT26JC35PNV00100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YACT26JC35PNV00100
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Accepts Wire Insulation Diameter Range:
.03 – .054 in, .76 – 1.37 mm
Fluid Type:
Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
Number of Signal Positions:
22
Shell Base Material:
Composite
Polarization Code:
N
Factory Installed Backshell:
No
Keying & Polarized Position Locations:
N
Assembly Type:
Electrical Connector
Number of Positions:
22
Mating Retention:
With
Product Type:
Connector
Mating Alignment Type:
Keyed
Connector Mounting Type:
Panel Mount
Number of Power Positions:
0
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Circular Connector Contact Type:
Pin
Weight:
15 g, .0331 lb
Hermetically Sealed:
No
Connector System:
Cable-to-Panel
Environmental Protection Type:
Elastomer Sealed
Shell Type:
Straight Plug
Operating Voltage:
400 VAC, 550 VDC
Environmental Protection:
Yes
Contact Quantity (Size 22D):
22
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Alignment Keyed:
Clocking
Packaging Quantity:
1
Position Locations Omitted:
All
Assembly Length:
1.24 in, 31.5 mm
Mating Retention Type:
Triple Start Threaded
Wire Size:
28 – 22 AWG, .08 – .33 mm²
Reverse Gender:
No
Fluid Resistance:
Yes
Contact Current Rating (Max):
5 A
Contact Layout Arrangement:
C35
Entry Style:
Rear Insertion
Sealable:
Yes
Circular Connector Type:
Plug
Panel Mount Feature:
Without
Feedthrough Type:
No
Circular Connector Shell Size:
13
Durability Rating:
500 Cycles
Voltage:
1300 Vrms
Contacts Preloaded:
No
Circuit Application:
Signal
Keying:
Key Polarization N
Shielded:
Yes
Shell Plating Material:
Cadmium, O.D.
Life Cycle:
Discontinued
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK: 88
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$168.06
2
$164.94
4
$161.83
8
$158.72
50
$155.61
100
$148.74
250
$137.30
500
+
$123.56
English
Chinese
Spanish
