YACT24MJ35PNV00100
TE Connectivity / DeutschACT SERIES JAM NUT RECEPTACLE ENVELOPE
RoHS Compliant
Bag Packaging
Discontinued
DESCRIPTION
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Search Keywords: YACT24MJ35PNV00100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YACT24MJ35PNV00100
Alias/AKA:
ACT24MJ35PN[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Contact Quantity (Size 22D):
128
Connector System:
Cable-to-Panel
Mating Alignment Type:
Keyed
Mating Retention:
With
Connector Mounting Type:
Panel Mount
Weight:
40 g, .0883 lb
Fluid Type:
Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
Wire Size:
28 – 22 AWG, .08 – .33 mm²
Shell Base Material:
Composite
Packaging Quantity:
1
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Position Locations Omitted:
All
Environmental Protection:
Yes
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Panel Mount Feature:
With
Alignment Keyed:
Clocking
Accepts Wire Insulation Diameter Range:
.03 – .054 in, .76 – 1.37 mm
O-Ring Material:
Silicone
Product Type:
Connector
Keying:
Keyway Polarization N
Circular Connector Shell Size:
25
Feedthrough Type:
No
Mating Retention Type:
Triple Start Threaded
Contacts Preloaded:
No
Keying & Polarized Position Locations:
N
Voltage:
1300 Vrms
Panel Mount Feature Type:
Jam Nut
Panel Thickness:
.062 – .126 in, 1.58 – 3.2 mm
Operating Voltage:
400 VAC, 550 VDC
Sealable:
Yes
Environmental Protection Type:
Elastomer Sealed
Fluid Resistance:
Yes
Polarization Code:
N
Durability Rating:
500 Cycles
Circular Connector Contact Type:
Pin
Number of Power Positions:
0
Shielded:
Yes
Number of Positions:
128
Shell Type:
Jam Nut Receptacle
Assembly Type:
Electrical Connector
Contact Layout Arrangement:
J35
Contact Current Rating (Max):
5 A
Shell Plating Material:
Electroless Nickel
Circuit Application:
Signal
Factory Installed Backshell:
No
Assembly Length:
1.3 in, 33 mm
Peripheral Seal Material:
Silicone
Entry Style:
Rear Insertion
Hermetically Sealed:
No
Reverse Gender:
No
Number of Signal Positions:
128
Circular Connector Type:
Receptacle
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 88
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$423.39
2
$415.40
3
$407.42
50
$399.42
100
$381.81
250
$352.43
500
+
$317.19
English
Chinese
Spanish
