YACT24JA35JNV00100
TE Connectivity / DeutschACT SERIES JAM NUT RECEPTACLE ENVELOPE
RoHS Non-Compliant
Bag Packaging
Discontinued
DESCRIPTION
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Search Keywords: YACT24JA35JNV00100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YACT24JA35JNV00100
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
O-Ring Material:
Silicone
Panel Thickness:
.062 – .126 in, 1.58 – 3.2 mm
Number of Signal Positions:
6
Entry Style:
Rear Insertion
Contact Current Rating (Max):
5 A
Circuit Application:
Signal
Environmental Protection:
Yes
Mating Retention Type:
Triple Start Threaded
Wire Size:
28 – 22 AWG, .08 – .33 mm²
Fluid Resistance:
Yes
Alignment Keyed:
Clocking
Position Locations Omitted:
All
Voltage:
1300 Vrms
Connector Mounting Type:
Panel Mount
Panel Mount Feature:
With
Reverse Gender:
No
Assembly Length:
1.3 in, 33 mm
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Keying & Polarized Position Locations:
N
Peripheral Seal Material:
Silicone
Hermetically Sealed:
No
Circular Connector Shell Size:
9
Circular Connector Contact Type:
Socket
Fluid Type:
Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
Factory Installed Backshell:
No
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Environmental Protection Type:
Elastomer Sealed
Polarization Code:
N
Sealable:
Yes
Mating Alignment Type:
Keyed
Shell Type:
Jam Nut Receptacle
Accepts Wire Insulation Diameter Range:
.03 – .054 in, .76 – 1.37 mm
Shell Plating Material:
Cadmium, O.D.
Feedthrough Type:
No
Product Type:
Connector
Assembly Type:
Electrical Connector
Panel Mount Feature Type:
Jam Nut
Shielded:
Yes
Contacts Preloaded:
No
Weight:
9.8 g, .0216 lb
Contact Quantity (Size 22D):
6
Durability Rating:
1500 Cycles
Number of Positions:
6
Mating Retention:
With
Packaging Quantity:
1
Keying:
Keyway Polarization N
Shell Base Material:
Composite
Operating Voltage:
400 VAC, 550 VDC
Number of Power Positions:
0
Circular Connector Type:
Receptacle
Contact Layout Arrangement:
A35
Connector System:
Cable-to-Panel
Life Cycle:
Discontinued
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK: 1
Can Ship immediately
English
Chinese
Spanish
