Y69900281400078PSF
EN2997 14 Bbl Flange Recp N ...
DESCRIPTION
Y69900281400078PSF is a fixed housing enclosure manufactured by TE Connectivity/Deutsch designed for connector applications. The product is fully compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, meeting stringent environmental and safety standards. It features low halogen content with Br, Cl, F levels below 900 ppm per homogenous material, and is BFR/CFR/PVC free, ensuring safe handling and environmental compatibility. The housing does not contain REACH SVHC (Substances of Very High Concern) as per the current ECHA Candidate List as of June 2025. This fixed housing is suitable for applications requiring robust connector enclosures in automotive, industrial, and telecommunications environments where regulatory compliance and material safety are essential requirements.
Search Keywords: Y69900281400078PSF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Y69900281400078PSF RoHS compliant?
Yes, Y69900281400078PSF is RoHS compliant.
What is the lead time for Y69900281400078PSF?
The standard lead time for Y69900281400078PSF is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 127
Can Ship immediately
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
